Add To Favorites
Product Overview
Digi-Key Part Number AP836 15R J-ND
Quantity Available 162
Can ship immediately
Manufacturer

Manufacturer Part Number

AP836 15R J

Description RES 15 OHM 35W 5% TO220
Expanded Description 15 Ohm ±5% 35W Through Hole Resistor TO-220-2 Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AP836 Series
Online Catalog ARCOL, AP836 Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series ARCOL, AP836
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 15
Tolerance ±5%
Power (Watts) 35W
Composition Thick Film
Features Non-Inductive
Temperature Coefficient ±100ppm/°C
Operating Temperature -60°C ~ 150°C
Package / Case TO-220-2
Supplier Device Package TO-220
Size / Dimension 0.400" L x 0.175" W (10.16mm x 4.44mm)
Height - Seated (Max) 0.591" (15.00mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

04:39:50 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.22000 3.22
10 2.87500 28.75
25 2.70240 67.56
50 2.47260 123.63
100 2.12750 212.75
250 1.84000 460.00
500 1.66750 833.75
1,000 1.50000 1,500.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback