Add To Favorites
Product Overview
Digi-Key Part Number AP101 680R J-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

AP101 680R J

Description RES 680 OHM 100W 5% TO-247
Expanded Description 680 Ohm ±5% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets AP101 Series
Online Catalog ARCOL, AP101 Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series ARCOL, AP101
Packaging ? Tray ?
Part Status Active
Resistance (Ohms) 680
Tolerance ±5%
Power (Watts) 100W
Composition Thick Film
Features Moisture Resistant, Non-Inductive
Temperature Coefficient ±100ppm/°C
Operating Temperature -65°C ~ 175°C
Package / Case TO-247-2
Supplier Device Package TO-247
Size / Dimension 0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max) 0.825" (20.96mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 50

20:26:44 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.18000 7.18
10 6.72800 67.28
25 6.27920 156.98
50 5.53160 276.58
100 4.78400 478.40
250 4.33552 1,083.88
500 4.03650 2,018.25
1,000 3.90000 3,900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback