Add To Favorites
Product Overview
Digi-Key Part Number 650FPR002E-ND
Quantity Available 233
Can ship immediately
Manufacturer

Manufacturer Part Number

650FPR002E

Description RES 0.002 OHM 5W 1% RADIAL
Expanded Description 0.002 Ohm ±1% 5W Through Hole Resistor Radial Current Sense, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 60 Series (610,650)
Product Training Modules Current Sensing Resistors
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 60 Series, Four Terminal
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 60
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 5W
Composition Metal Element
Features Current Sense, Non-Inductive
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 275°C
Package / Case Radial
Supplier Device Package Radial Lead
Size / Dimension 1.400" L x 0.250" W (35.56mm x 6.35mm)
Height - Seated (Max) 0.450" (11.43mm)
Number of Terminations 4
Failure Rate -
 
Additional Resources
Standard Package ? 50

14:07:17 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.04000 9.04
10 8.47400 84.74
25 7.90960 197.74
50 6.96780 348.39
100 6.02620 602.62
250 5.46128 1,365.32
500 5.13600 2,568.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback