Add To Favorites
Product Overview
Digi-Key Part Number 43F6K8E-ND
Quantity Available 97
Can ship immediately
Manufacturer

Manufacturer Part Number

43F6K8E

Description RES 6.8K OHM 3W 1% AXIAL
Expanded Description 6.8k Ohm ±1% 3W Through Hole Resistor Axial Wirewound
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 40 Series (40, 41, 42, 43, 45, 47)
RoHS Information 40 "E" Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 40 Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series Ohmicone® 40
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 6.8k
Tolerance ±1%
Power (Watts) 3W
Composition Wirewound
Features -
Temperature Coefficient ±20ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.220" Dia x 0.594" L (5.60mm x 15.10mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

03:43:18 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.63000 2.63
10 2.34600 23.46
25 2.20520 55.13
50 2.01760 100.88
100 1.73600 173.60
250 1.50144 375.36
500 1.36068 680.34
1,000 1.22400 1,224.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback