Add To Favorites
Product Overview
Digi-Key Part Number 20J30K-ND
Quantity Available 271
Can ship immediately
Manufacturer

Manufacturer Part Number

20J30K

Description RES 30K OHM 10W 5% AXIAL
Expanded Description 30k Ohm ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 20 Series
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 20 Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 20
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 30k
Tolerance ±5%
Power (Watts) 10W
Composition Wirewound
Features Flame Retardant Coating, Safety
Temperature Coefficient ±30ppm/°C
Operating Temperature -
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.394" Dia x 1.858" L (10.00mm x 47.20mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 25

22:05:10 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.88000 3.88
10 3.50200 35.02
25 3.20440 80.11
50 2.98080 149.04
100 2.60820 260.82
250 2.23560 558.90
500 2.04930 1,024.65
1,000 1.94400 1,944.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback