Add To Favorites
Product Overview
Digi-Key Part Number 13FR025E-ND
Quantity Available 1,133
Can ship immediately
Manufacturer

Manufacturer Part Number

13FR025E

Description RES 0.025 OHM 3W 1% AXIAL
Expanded Description 0.025 Ohm ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 10 Series (12,13,14,15,17)
Product Training Modules Current Sensing Resistors
RoHS Information 10 Series Material Declaration
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 10 Series
Product Attributes Select All
Categories
Manufacturer

Ohmite

Series 10
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 0.025
Tolerance ±1%
Power (Watts) 3W
Composition Metal Element
Features Current Sense, Non-Inductive
Temperature Coefficient -
Operating Temperature -55°C ~ 275°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.205" Dia x 0.571" L (5.20mm x 14.50mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 10

07:32:11 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.42000 2.42
10 2.15100 21.51
25 1.99400 49.85
50 1.87680 93.84
100 1.64220 164.22
250 1.40760 351.90
500 1.17300 586.50
1,000 1.02000 1,020.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback