Add To Favorites
Product Overview
Digi-Key Part Number 568-11912-1-ND
Quantity Available 2,721
Can ship immediately
Manufacturer

Manufacturer Part Number

UDA1334ATS/N2,118

Description IC LOW POWER AUDIO DAC 16SSOP
Expanded Description DAC, Audio 24 bit 96k I²S 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets UDA1334ATS
Design Resources Development Tool Selector
Online Catalog Audio, Video
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DAC, Audio
Resolution (Bits) 24 b
Sampling Rate (Per Second) 96k
Data Interface I²S
Voltage Supply Source Analog and Digital
Voltage - Supply 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11912-1

21:11:57 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 1.46
10 1.30700 13.07
100 1.01870 101.87
500 0.84152 420.76
1,000 0.66435 664.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11912-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.60200
  • Digi-Reel® ? : 568-11912-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,721 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-3443-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,279 - Immediate
  • Unit Price: 1.42000
Send Feedback