Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 08-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 568-8546-1-ND
Quantity Available 2,480
Can ship immediately
Manufacturer

Manufacturer Part Number

UBA2211AT/N1,518

Description IC CFL DRIVER 14SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets UBA2211
Product Training Modules Fluorescent Lamp Electronic Ballasts
UBA22xx Power IC Family
PCN Obsolescence/ EOL EOL 02/Dec/2016
PCN Packaging Lighter Packing Reels 30/Mar/2014
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type CFL/TL Driver
Frequency 40.05kHz ~ 42.68kHz
Voltage - Supply 10.7 V ~ 13.8 V
Current - Supply -
Current - Output Source/Sink 900mA
Dimming No
Operating Temperature -40°C ~ 150°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
 
Additional Resources
Standard Package ? 1
Other Names 568-8546-1

21:45:48 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.45800 14.58
100 1.13710 113.71
500 0.93936 469.68
1,000 0.74160 741.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8546-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.67200
Send Feedback