Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 08-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 568-8544-1-ND
Quantity Available 1,999
Can ship immediately
Manufacturer

Manufacturer Part Number

UBA20271T/1,518

Description IC CFL LAMP DVR 600V 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets UBA20271,72
Product Training Modules Fluorescent Lamp Electronic Ballasts
UBA2027x and UBA2026x CFLController Family
PCN Obsolescence/ EOL EOL 02/Dec/2016
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type CFL/TL Driver
Frequency 22kHz ~ 100kHz
Voltage - Supply 11.9 V ~ 13.8 V
Current - Supply 1.6mA
Current - Output Source/Sink 540mA
Dimming Yes
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
Additional Resources
Standard Package ? 1
Other Names 568-8544-1

11:00:18 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 2.77
10 2.48400 24.84
100 1.99640 199.64
500 1.64028 820.14
1,000 1.35909 1,359.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8544-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.22850
Send Feedback