Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 08-31-2017. Minimums may apply.
Product Overview
Digi-Key Part Number 568-8538-1-ND
Quantity Available 1,935
Can ship immediately
Manufacturer

Manufacturer Part Number

UBA2015AT/1,118

Description IC LAMP DVR FLUORES 600V 20-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Type CFL/TL Controller
Frequency -
Voltage - Supply 11.9 V ~ 13.8 V
Current - Supply 1.7mA
Current - Output Source/Sink -
Dimming Yes
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
Related Products
Additional Resources
Standard Package ? 1
Other Names 568-8538-1

01:06:59 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.46000 2.46
10 2.21100 22.11
100 1.77710 177.71
500 1.46002 730.01
1,000 1.20974 1,209.74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8538-2-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 1.09350
Send Feedback