Add To Favorites
Product Overview
Digi-Key Part Number 568-8753-1-ND
Quantity Available 1,216
Can ship immediately
Manufacturer

Manufacturer Part Number

TJA1081TS,118

Description IC TXRX FLEXRAY 16SSOP
Expanded Description Automotive Interface 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TJA1081
Online Catalog NXP Semiconductors
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Automotive
Interface FlexRay
Voltage - Supply 4.75 V ~ 5.25 V
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8753-1

09:57:29 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.62000 3.62
10 3.25000 32.50
100 2.66310 266.31
500 2.26702 1,133.51
1,000 1.91195 1,911.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8753-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 1.76345
  • Digi-Reel® ? : 568-8753-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,216 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TJA1081TS,112-ND
  • Minimum Quantity: 1,092  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.85626
Send Feedback