Add To Favorites
Product Overview
Digi-Key Part Number 568-8501-1-ND
Quantity Available 5,307
Can ship immediately
Manufacturer

Manufacturer Part Number

TFF1018HN/N1,115

Description IC MIXER 10.7-12.75GHZ 16DHVQFN
Expanded Description RF Mixer IC Ku-Band Down Converter 10.7GHz ~ 12.75GHz 16-DHVQFN (2.5x3.5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TFF1018HN/N1 Series
Design Resources Development Tool Selector
IoT Product Selector
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Ku-Band
Frequency 10.7GHz ~ 12.75GHz
Number of Mixers 1
Gain 45dB
Noise Figure 7dB
Secondary Attributes Down Converter
Current - Supply 52mA
Voltage - Supply 4.5 V ~ 5.5 V
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-DHVQFN (2.5x3.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8501-1

02:36:29 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 0.77
10 0.68000 6.80
100 0.52120 52.12
500 0.41200 206.00
1,000 0.32960 329.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8501-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.29000
  • Tape & Reel (TR) ? : TFF1018HN/N1,135-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.27000
  • Digi-Reel® ? : 568-8501-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,307 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback