Add To Favorites
Product Overview
Digi-Key Part Number 568-11947-1-ND
Quantity Available 1,000
Can ship immediately
Manufacturer

Manufacturer Part Number

TEF6624T/V1,518

Description IC TUNER CAR RADIO 32SO
Expanded Description * RF Receiver 32-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog TEF6624T
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 32-SOIC (0.295", 7.50mm Width)
Supplier Device Package 32-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11947-1

16:24:56 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 7.11000 7.11
10 6.35300 63.53
25 5.71720 142.93
100 5.20910 520.91
250 4.70084 1,175.21
500 4.21806 2,109.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11947-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: 3.38800
  • Digi-Reel® ? : 568-11947-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,000 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : TEF6624T/V1,512-ND
  • Minimum Quantity: 960  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.63000
Send Feedback