Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 568-12482-1-ND
Quantity Available 2,999
Can ship immediately
Manufacturer

Manufacturer Part Number

TEA1892ATS/1H

Description IC SECONDARY SIDE CTRLR 6TSOP
Expanded Description Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 6-TSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TEA1892ATS
Featured Product USB Type-C Connector Solutions
Online Catalog Power Supply Controllers, Monitors
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series GreenChip™
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Secondary-Side Controller, Synchronous Rectifier
Voltage - Input -
Voltage - Supply 8.5 V ~ 38 V
Current - Supply 1mA
Operating Temperature -40°C ~ 150°C
Package / Case SC-74, SOT-457
Supplier Device Package 6-TSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12482-1

14:42:41 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.89000 0.89
10 0.78200 7.82
100 0.59940 59.94
500 0.47380 236.90
1,000 0.37904 379.04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12482-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: 0.33350
  • Digi-Reel® ? : 568-12482-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,999 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback