Add To Favorites
Product Overview
Digi-Key Part Number 568-11306-6-ND
Quantity Available 7,190
Can ship immediately
Manufacturer

Manufacturer Part Number

TDZ6V2J,115

Description DIODE ZENER 6.2V 500MW SOD323F
Expanded Description Zener Diode 6.2V 500mW ±2% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - Zener (Nom) (Vz) 6.2V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 3µA @ 4V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-11306-2-ND TDZ6V2J,115 NXP USA Inc. Tape & Reel (TR) ? 6,000 - Immediate
0.06480 3,000
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11306-6

03:09:28 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.26700 2.67
100 0.15120 15.12
500 0.10012 50.06
1,000 0.07675 76.75

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback