Add To Favorites
Product Overview
Digi-Key Part Number 568-11302-1-ND
Quantity Available 4,008
Can ship immediately
Manufacturer

Manufacturer Part Number

TDZ3V9J,115

Description DIODE ZENER 3.9V 500MW SOD323F
Expanded Description Zener Diode 3.9V 500mW ±2% Surface Mount SOD-323F
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±2%
Power - Max 500mW
Impedance (Max) (Zzt) 90 Ohm
Current - Reverse Leakage @ Vr 3µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 100mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-90, SOD-323F
Supplier Device Package SOD-323F
 
Additional Resources
Standard Package ? 1
Other Names 568-11302-1

09:24:21 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 0.36
10 0.26700 2.67
100 0.15120 15.12
500 0.10012 50.06
1,000 0.07675 76.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11302-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.06480
Send Feedback