Add To Favorites
Product Overview
Digi-Key Part Number 568-12147-5-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA8566Q/N2S,112

Description IC AMP CLASS B OUTPUT DBS17
Expanded Description Amplifier IC 2-Channel (Stereo) Class B 17-PDBS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets TDA8566
Design Resources Development Tool Selector
Online Catalog Class B Amplifier
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Type Class B
Output Type 2-Channel (Stereo)
Max Output Power x Channels @ Load 55W x 2 @ 2 Ohm
Voltage - Supply 6 V ~ 18 V
Features Depop, Differential Inputs, Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type Through Hole
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 17-PDBS
Package / Case 17-SIP Formed Leads
 
You May Also Be Interested In
Additional Resources
Standard Package ? 23
Other Names 568-12147-ND
935289161112
TDA8566Q/N2S,112-ND

20:28:03 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.10000 6.10
10 5.51000 55.10
100 4.56180 456.18
500 3.97234 1,986.17
1,000 3.45978 3,459.78

Submit a request for quotation on quantities greater than those displayed.

Send Feedback