Add To Favorites
Product Overview
Digi-Key Part Number 568-8623-1-ND
Quantity Available 5,055
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA8023TT/C1,118

Description IC SMART CARD INTERFACE 28-TSSOP
Expanded Description Interface 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications -
Interface I²C
Voltage - Supply 2.7 V ~ 6.5 V
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-8623-1

12:59:45 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.97000 1.97
10 1.77000 17.70
100 1.42230 142.23
500 1.16856 584.28
1,000 0.96824 968.24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-8623-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.87520
  • Digi-Reel® ? : 568-8623-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,055 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback