Add To Favorites
Product Overview
Digi-Key Part Number 568-3310-1-ND
Quantity Available 4,076
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA3664AT/N1,118

Description IC REG LDO 5V 0.1A 8SO
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 5V 100mA 8-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TDA3664
Design Resources Development Tool Selector
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog 3.4V to 5V
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 5V
Current - Output 100mA
Voltage - Dropout (Typical) 0.18V @ 50mA
Number of Regulators 1
Voltage - Input Up to 45V
Current - Limit (Min) 170mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
 
Additional Resources
Standard Package ? 1
Other Names 568-3310-1

20:20:15 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.09400 10.94
100 0.85280 85.28
500 0.70452 352.26
1,000 0.55620 556.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-3310-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.50400
  • Digi-Reel® ? : 568-3310-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,076 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback