Add To Favorites
Product Overview
Digi-Key Part Number 568-5343-1-ND
Quantity Available 13,398
Can ship immediately
Manufacturer

Manufacturer Part Number

TDA3663/N1,135

Description IC REG LDO 3.3V 0.1A SC73
Expanded Description Linear Voltage Regulator IC Positive Fixed Output 3.3V 100mA SOT-223
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets TDA3663
Design Resources Development Tool Selector
PCN Assembly/Origin SO4 Thin Die 08/Jul/2014
MFG Name Change Nexperia 5/Mar/2017
PCN Packaging Lighter Reels 02/Jan/2014
Online Catalog 3.1V to 3.3V
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 3.3V
Current - Output 100mA
Voltage - Dropout (Typical) 0.18V @ 50mA
Number of Regulators 1
Voltage - Input Up to 45V
Current - Limit (Min) 170mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-261-4, TO-261AA
Supplier Device Package SOT-223
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-5343-1

17:43:08 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 1.22
10 1.09400 10.94
100 0.85280 85.28
500 0.70452 352.26
1,000 0.55620 556.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-5343-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: 0.50400
  • Digi-Reel® ? : 568-5343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,408 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback