Add To Favorites
Product Overview
Digi-Key Part Number 568-12045-1-ND
Quantity Available 17,252
Can ship immediately
Manufacturer

Manufacturer Part Number

SL3S4011FHK,125

Description RFID Transponder IC 860MHz ~ 960MHz ISO 18000-6 I²C 1.8 V ~ 3.6 V 8-XFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SL3S40x1FHK
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SL3S4011FHK
Product Attributes Select All
Category

RF/IF and RFID

Family

RFID, RF Access, Monitoring ICs

Manufacturer

NXP USA Inc.

Series U-Code
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 860MHz ~ 960MHz
Standards ISO 18000-6
Interface I²C
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case 8-XFQFN Exposed Pad
Supplier Device Package 8-XQFN (1.6x1.6)
 
You May Also Be Interested In
  • SL900A-AQFM - ams | SL900A-AQFMCT-ND DigiKey Electronics
  • SL900A-AQFM
  • ams
  • EPC GEN2 SENSORY TAG IC
  • Unit Price 7.31000
  • SL900A-AQFMCT-ND
Additional Resources
Standard Package ? 1
Other Names 568-12045-1

15:16:11 12/3/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.83000 0.83
10 0.74400 7.44
25 0.65640 16.41
100 0.59080 59.08
250 0.51420 128.55
500 0.45948 229.74
1,000 0.36102 361.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12045-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.30632
  • Digi-Reel® ? : 568-12045-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,252 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback