Add To Favorites
Product Overview
Digi-Key Part Number 568-12031-1-ND
Quantity Available 8,280
Can ship immediately
Manufacturer

Manufacturer Part Number

SL2S2002FTB,115

Description IC I-CODE SLI 3XSON
Expanded Description RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 1.5 V ~ 1.7 V 3-XDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SL2S2002,2102
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog SL2S2002FTB
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series I-Code
Packaging ? Cut Tape (CT) ?
Part Status Active
Type RFID Transponder
Frequency 13.56MHz
Standards ISO 15693, ISO 18000-3
Interface -
Voltage - Supply 1.5 V ~ 1.7 V
Operating Temperature -40°C ~ 85°C
Package / Case 3-XDFN
Supplier Device Package 3-XSON (1x1.45)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-12031-1

05:38:29 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.43000 0.43
10 0.38200 3.82
25 0.34520 8.63
100 0.30190 30.19
250 0.26496 66.24
500 0.23416 117.08
1,000 0.18487 184.87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-12031-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: 0.15610
  • Digi-Reel® ? : 568-12031-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,280 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback