Add To Favorites
Product Overview
Digi-Key Part Number SCP2207VMU-ND
Quantity Available 236
Can ship immediately
Manufacturer

Manufacturer Part Number

SCP2207VMU

Description IC MPU ARM926EJ-S 236MAPBGA
Expanded Description ARM926EJ-S Microprocessor IC - 1 Core, 32-Bit 236-MAPBGA (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SCP220x Datasheet
SCP220x Product Brief
SCP220x Fact Sheet
Design Resources Development Tool Selector
PCN Design/Specification Datasheet Update 19/May/2015
PCN Packaging 12NC 27/Nov/2016
Online Catalog SCP220x
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Core Processor ARM926EJ-S
Number of Cores/Bus Width 1 Core, 32-Bit
Speed -
Co-Processors/DSP -
RAM Controllers DDR, SDRAM
Graphics Acceleration No
Display & Interface Controllers LCD
Ethernet -
SATA -
USB USB 2.0 OTG (1)
Voltage - I/O 1.8V, 2.5V, 3.3V
Operating Temperature -40°C ~ 105°C (TA)
Security Features Cryptography
Package / Case 236-LFBGA
Supplier Device Package 236-MAPBGA (9x9)
Additional Interfaces AC’97, I²C, I²S, SPI, UART
 
Additional Resources
Standard Package ? 250
Other Names 935325746557

07:00:19 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 52.70000 52.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback