Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SC28L92A1A,518-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SC28L92A1A,518

Description IC UART DUAL W/FIFO 44-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC28L92
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series IMPACT
Packaging ? Tape & Reel (TR) ?
Part Status Active
Features Configurable GPIO, Internal Oscillator, Timer/Counter
Number of Channels 2, DUART
FIFO's 16 Byte
Protocol -
Data Rate (Max) 1Mbps
Voltage - Supply 3.3V, 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 500
Other Names 935263293518
SC28L92A1A-T
SC28L92A1A-T-ND

13:00:07 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
500 6.20000 3,100.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : 568-1188-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 107 - Immediate
  • Unit Price: 9.52000
  • Tube ? : SC28L92A1A,512-ND
  • Minimum Quantity: 1,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.40000
Send Feedback