Add To Favorites
Product Overview
Digi-Key Part Number 568-5663-ND
Quantity Available 242
Can ship immediately
Manufacturer

Manufacturer Part Number

SC26C92A1B,557

Description IC UART DUAL W/FIFO 44QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC26C92
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Features Configurable GPIO, Internal Oscillator, Timer/Counter
Number of Channels 2, DUART
FIFO's 8 Byte
Protocol -
Data Rate (Max) 1Mbps
Voltage - Supply 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 44-QFP
Supplier Device Package 44-PQFP (10x10)
 
Additional Resources
Standard Package ? 480
Other Names 568-5663
935263028557
SC26C92A1B
SC26C92A1B,557-ND
SC26C92A1B-ND
SC26C92A1B557

13:33:36 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.93000 8.93
10 8.06300 80.63
100 6.67500 667.50
500 5.81250 2,906.25
1,000 5.06250 5,062.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC26C92A1B,528-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.06250
  • Tray ? : SC26C92A1B,551-ND
  • Minimum Quantity: 96  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.68750
Send Feedback