Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SC26C92A1B,551-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SC26C92A1B,551

Description IC UART DUAL W/FIFO 44QFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC26C92
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Features Configurable GPIO, Internal Oscillator, Timer/Counter
Number of Channels 2, DUART
FIFO's 8 Byte
Protocol -
Data Rate (Max) 1Mbps
Voltage - Supply 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 44-QFP
Supplier Device Package 44-PQFP (10x10)
 
Additional Resources
Standard Package ? 96
Other Names 935263028551
SC26C92A1B-S
SC26C92A1B-S-ND

02:39:11 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
96 7.68750 738.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC26C92A1B,528-ND
  • Minimum Quantity: 1,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.06250
  • Tray ? : 568-5663-ND
  • Minimum Quantity: 1
  • Quantity Available: 591 - Immediate
  • Unit Price: 8.93000
Send Feedback