Add To Favorites
Product Overview
Digi-Key Part Number 568-1112-5-ND
Quantity Available 1,164
Can ship immediately
Manufacturer

Manufacturer Part Number

SC26C92A1A,512

Description IC UART DUAL W/FIFO 44-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC26C92
Product Training Modules UARTs
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tube ?
Part Status Active
Features Configurable GPIO, Internal Oscillator, Timer/Counter
Number of Channels 2, DUART
FIFO's 8 Byte
Protocol -
Data Rate (Max) 1Mbps
Voltage - Supply 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 44-LCC (J-Lead)
Supplier Device Package 44-PLCC (16.59x16.59)
 
Additional Resources
Standard Package ? 26
Other Names 568-1112-5
935193990512
SC26C92A1A

17:47:07 2/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.93000 8.93
10 8.06300 80.63
100 6.67500 667.50
500 5.81250 2,906.25
1,000 5.06250 5,062.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC26C92A1A,518-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.81250
  • Tube ? : SC26C92A1A,529-ND
  • Minimum Quantity: 156  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.67500
Send Feedback