Add To Favorites
Product Overview
Digi-Key Part Number 568-10300-1-ND
Quantity Available 5,882
Can ship immediately
Manufacturer

Manufacturer Part Number

SC18IS602BIPW,128

Description IC BRIDGE SPI/I2C 16-TSSOP
Expanded Description I²C Controller SPI Interface 16-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC18IS602B
Product Training Modules I²C Bus Fundamentals
PCN Design/Specification SC18IS602BIPW 11/Nov/2016
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Online Catalog SC18IS602B
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol I²C
Function Controller
Interface SPI
Standards -
Voltage - Supply 2.4 V ~ 3.6 V
Current - Supply 11mA
Operating Temperature -40°C ~ 85°C
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10300-1

00:49:30 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 2.73
10 2.45100 24.51
100 2.00850 200.85
500 1.70980 854.90
1,000 1.44200 1,442.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10300-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.33000
  • Digi-Reel® ? : 568-10300-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,882 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-4785-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 887 - Immediate
  • Unit Price: 2.65000
Send Feedback