Add To Favorites
Product Overview
Digi-Key Part Number 568-4523-1-ND
Quantity Available 3,872
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16IS750IPW,128

Description IC UART I2C/SPI 24-TSSOP
Expanded Description RS232, RS485 Controller I²C, SPI, UART Interface 24-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC16IS740,750,760
Product Training Modules I²C Bus Fundamentals
PCN Packaging Date Code Extended 18/Jul/2013
Lighter Packing Reels 30/Mar/2014
Online Catalog RS232, RS485
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Protocol RS232, RS485
Function Controller
Interface I²C, SPI, UART
Standards -
Voltage - Supply 2.5V, 3.3V
Current - Supply 6mA
Operating Temperature -40°C ~ 95°C
Package / Case 24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 24-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-4523-1

00:17:11 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.28000 3.28
10 2.94200 29.42
100 2.41020 241.02
500 2.05176 1,025.88
1,000 1.73040 1,730.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-4523-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 1.59600
  • Digi-Reel® ? : 568-4523-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,872 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-4183-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,202 - Immediate
  • Unit Price: 3.18000
  • Tape & Reel (TR) ? : SC16IS750IPW-T-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.84870
Send Feedback