Add To Favorites
Product Overview
Digi-Key Part Number 568-4708-ND
Quantity Available 573
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16C852SVIET,151

Description IC UART DUAL W/FIFO 36-TFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC16C852SV
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Features -
Number of Channels 2, DUART
FIFO's 128 Byte
Protocol RS485
Data Rate (Max) 20Mbps
Voltage - Supply 1.8V
With Auto Flow Control Yes
With IrDA Encoder/Decoder Yes
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 36-TFBGA
Supplier Device Package 36-TFBGA (3.5x3.5)
 
Additional Resources
Standard Package ? 490
Other Names 568-4708
935286451151
SC16C852SVIET-S
SC16C852SVIET151

04:38:47 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.51000 4.51
10 4.04600 40.46
100 3.31500 331.50
500 2.82200 1,411.00
1,000 2.38000 2,380.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : SC16C852SVIET,157-ND
  • Minimum Quantity: 2,450  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.26100
  • Tape & Reel (TR) ? : SC16C852SVIET,115-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.38000
Send Feedback