Add To Favorites
Product Overview
Digi-Key Part Number 568-2050-1-ND
Quantity Available 234
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16C754BIA68,518

Description IC UART QUAD W/FIFO 68-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC16C754B
Product Training Modules UARTs
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Features -
Number of Channels 4, QUART
FIFO's 64 Byte
Protocol -
Data Rate (Max) 5Mbps
Voltage - Supply 2.5V, 3.3V, 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder -
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 68-LCC (J-Lead)
Supplier Device Package 68-PLCC (24.23x24.23)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-2050-1

11:20:58 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.59000 11.59
10 10.46600 104.66
100 8.66520 866.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2050-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: 8.03472
  • Digi-Reel® ? : 568-2050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 234 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : SC16C754BIA68,512-ND
  • Minimum Quantity: 648  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.32577
  • Tube ? : SC16C754BIA68,529-ND
  • Minimum Quantity: 72  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9.68889
Send Feedback