Add To Favorites
Product Overview
Digi-Key Part Number 568-3278-ND
Quantity Available 906
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16C654BIBM,151

Description IC UART QUAD W/FIFO 64-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC16C654B,DB
Product Training Modules UARTs
PCN Design/Specification Packing Label Chg 28/Dec/2016
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Features -
Number of Channels 4, QUART
FIFO's 64 Byte
Protocol -
Data Rate (Max) 5Mbps
Voltage - Supply 2.5V, 3.3V, 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder Yes
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 568-3278
935279068151
SC16C654BIBM-S
SC16C654BIBM151

14:23:19 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.00000 11.00
10 9.93500 99.35
100 8.22560 822.56
500 7.16270 3,581.35
1,000 6.23849 6,238.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC16C654BIBM,128-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.00743
  • Tray ? : SC16C654BIBM,157-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 6.23849
Send Feedback