Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SC16C652BIB48,157-ND
Quantity Available
Manufacturer

Manufacturer Part Number

SC16C652BIB48,157

Description IC ENCODER/DECODER IRDA 48LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC16C652B
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Features -
Number of Channels 2, DUART
FIFO's 32 Byte
Protocol -
Data Rate (Max) 5Mbps
Voltage - Supply 2.5V, 3.3V, 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder Yes
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 1,250
Other Names 935274409157
SC16C652BIB48
SC16C652BIB48-ND

22:36:26 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,250 3.68050 4,600.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC16C652BIB48,128-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.54419
  • Tray ? : 568-3276-ND
  • Minimum Quantity: 1
  • Quantity Available: 71 - Immediate
  • Unit Price: 6.49000
Send Feedback