Add To Favorites
Product Overview
Digi-Key Part Number 568-3276-ND
Quantity Available 281
Can ship immediately
Manufacturer

Manufacturer Part Number

SC16C652BIB48,151

Description IC UART DUAL W/FIFO 48-LQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SC16C652B
Product Training Modules UARTs
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog UARTs
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tray ?
Part Status Active
Features -
Number of Channels 2, DUART
FIFO's 32 Byte
Protocol -
Data Rate (Max) 5Mbps
Voltage - Supply 2.5V, 3.3V, 5V
With Auto Flow Control Yes
With IrDA Encoder/Decoder Yes
With False Start Bit Detection Yes
With Modem Control Yes
Mounting Type Surface Mount
Package / Case 48-LQFP
Supplier Device Package 48-LQFP (7x7)
 
Additional Resources
Standard Package ? 250
Other Names 568-3276
935274409151
SC16C652BIB48-S
SC16C652BIB48151

15:06:01 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.49000 6.49
10 5.86200 58.62
100 4.85280 485.28
500 4.22576 2,112.88
1,000 3.68051 3,680.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SC16C652BIB48,128-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.54419
  • Tray ? : SC16C652BIB48,157-ND
  • Minimum Quantity: 1,250  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 3.68050
Send Feedback