Add To Favorites
Product Overview
Digi-Key Part Number 568-11565-1-ND
Quantity Available 2,689
Can ship immediately
Manufacturer

Manufacturer Part Number

SA615D/01,118

Description IC MIXER 500MHZ UP CONV 20SOIC
Expanded Description RF Mixer IC Cellular, ASK, FSK, UHF, VHF With Amplifier 500MHz 20-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SA615
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular, ASK, FSK, UHF, VHF
Frequency 500MHz
Number of Mixers 3
Gain 13dB
Noise Figure 5dB
Secondary Attributes With Amplifier
Current - Supply 5.7mA
Voltage - Supply 6V
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SO
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-11565-1

21:12:13 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.55000 5.55
10 4.98900 49.89
100 4.08730 408.73
500 3.47944 1,739.72
1,000 2.93447 2,934.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11565-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 2.70655
  • Digi-Reel® ? : 568-11565-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,689 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-1205-5-ND
  • Minimum Quantity: 1,520  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.84900
Send Feedback