Add To Favorites
Product Overview
Digi-Key Part Number 568-2088-1-ND
Quantity Available 2,687
Can ship immediately
Manufacturer

Manufacturer Part Number

SA606DK/01,118

Description IC MIXER 150MHZ UP CONVRT 20SSOP
Expanded Description RF Mixer IC Cellular, ASK, FSK, VHF Up Converter 150MHz 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets SA606
Product Training Modules RF-IF Basics
Design Resources Development Tool Selector
IoT Product Selector
Featured Product SA6xx Series RF/IF Building Blocks
PCN Assembly/Origin Transf RC3 Line ASMC from 125mm to 150mm 18/Dec/2015
PCN Packaging Date Code Extended 18/Jul/2013
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Mixers
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series SA606
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Type Cellular, ASK, FSK, VHF
Frequency 150MHz
Number of Mixers 2
Gain 17dB
Noise Figure 6.2dB
Secondary Attributes Up Converter
Current - Supply 3.5mA
Voltage - Supply 2.7 V ~ 7 V
Package / Case 20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-2088-1

21:01:44 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.28000 6.28
10 5.63600 56.36
100 4.61750 461.75
500 3.93084 1,965.42
1,000 3.31516 3,315.16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-2088-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 3.05767
  • Digi-Reel® ? : 568-2088-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,687 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 568-5044-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,036 - Immediate
  • Unit Price: 6.09000
Send Feedback