Add To Favorites
Product Overview
Digi-Key Part Number 568-3332-1-ND
Quantity Available 3,487
Can ship immediately
Manufacturer

Manufacturer Part Number

SA56004BDP,118

Description SENSOR TEMP I2C/SMBUS 8TSSOP
Expanded Description Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 10 b 8-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Digital, Local/Remote
Sensing Temperature - Local -40°C ~ 125°C
Sensing Temperature - Remote -40°C ~ 125°C
Output Type I²C/SMBus
Voltage - Supply 3 V ~ 5.5 V
Resolution 10 b
Features Output Switch, Programmable Limit
Accuracy - Highest (Lowest) ±2°C (±3°C)
Test Condition 60°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 568-3332-1

23:55:33 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.37000 1.37
5 1.32000 6.60
10 1.07300 10.73
25 0.92400 23.10
50 0.80020 40.01
100 0.72600 72.60
500 0.61050 305.25
1,000 0.54450 544.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-3332-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: 0.48000
  • Digi-Reel® ? : 568-3332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback