Add To Favorites
Product Overview
Digi-Key Part Number S9S12GN16F1VLC-ND
Quantity Available 2,131
Can ship immediately
Manufacturer

Manufacturer Part Number

S9S12GN16F1VLC

Description IC MCU 16BIT 16KB FLASH 32LQFP
Expanded Description 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets MC9S12G Family Datasheet
S12G Family Fact Sheet
Design Resources Development Tool Selector
PCN Design/Specification Reference Manual Update 06/Aug/2014
PCN Assembly/Origin Process Change 09/Nov/2016
PCN Packaging 12NC 27/Nov/2016
Online Catalog HCS12
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series HCS12
Packaging ? Tray ?
Part Status Active
Core Processor 12V1
Core Size 16-Bit
Speed 25MHz
Connectivity IrDA, LIN, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 26
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 3.13 V ~ 5.5 V
Data Converters A/D 8x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 105°C (TA)
Package / Case 32-LQFP
Supplier Device Package 32-LQFP (7x7)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1,250
Other Names 935317765557

20:56:48 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.68000 2.68
10 2.40400 24.04
100 1.96950 196.95
500 1.75200 876.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S9S12GN16F1VLCR-ND
  • Minimum Quantity: 2,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.75200
Send Feedback