Add To Favorites
Product Overview
Digi-Key Part Number S9S08SG4E2MTJ-ND
Quantity Available 750
Can ship immediately
Manufacturer

Manufacturer Part Number

S9S08SG4E2MTJ

Description IC MCU 8BIT 4KB FLASH 20TSSOP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 4KB (4K x 8) FLASH 20-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets MC9S08SG4,8
Design Resources Development Tool Selector
PCN Design/Specification MC9S08SG8 Reference Manual 25/Feb/2014
Copper Wire/Compound Update 23/Jan/2015
PCN Packaging 12NC 27/Nov/2016
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tube ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LIN, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 16
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 125°C (TA)
Package / Case 20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 20-TSSOP
 
For Use With
Additional Resources
Standard Package ? 75
Other Names 935309936574

17:57:03 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.54000 2.54
10 2.27900 22.79
100 1.83180 183.18
500 1.50500 752.50
1,000 1.47600 1,476.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S9S08SG4E2MTJR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.47600
Send Feedback