Add To Favorites
Product Overview
Digi-Key Part Number S9S08SG16E1CTLRCT-ND
Quantity Available 44,094
Can ship immediately
Manufacturer

Manufacturer Part Number

S9S08SG16E1CTLR

Description IC MCU 8BIT 16KB FLASH 28TSSOP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 22 Weeks
Documents & Media
Datasheets MC9S08SG16, 32
Design Resources Development Tool Selector
PCN Design/Specification Copper Wire/Compound Update 23/Jan/2015
DataSheet Change 9/Jun/2015
PCN Other MPQ Update 13/Jan/2015
Online Catalog S08
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Cut Tape (CT) ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LIN, SCI, SPI
Peripherals LVD, POR, PWM, WDT
Number of I/O 22
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 16x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
For Use With
Additional Resources
Standard Package ? 1
Other Names S9S08SG16E1CTLRCT

01:44:14 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.92000 2.92
10 2.62000 26.20
100 2.10610 210.61
500 1.73040 865.20
1,000 1.70568 1,705.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S9S08SG16E1CTLRTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 42,500 - Immediate
  • Unit Price: 1.65600
  • Digi-Reel® ? : S9S08SG16E1CTLRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,094 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : S9S08SG16E1CTL-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,573 - Immediate
  • Unit Price: 2.83000
Send Feedback