Add To Favorites
Product Overview
Digi-Key Part Number S9S08LG16J0CLH-ND
Quantity Available 1,600
Can ship immediately
Manufacturer

Manufacturer Part Number

S9S08LG16J0CLH

Description IC MCU 8BIT 18KB FLASH 64LQFP
Expanded Description S08 S08 Microcontroller IC 8-Bit 40MHz 18KB (18K x 8) FLASH 64-LQFP (10x10)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series S08
Packaging ? Tray ?
Part Status Active
Core Processor S08
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, LIN, SCI, SPI
Peripherals LCD, LVD, POR, PWM, WDT
Number of I/O 53
Program Memory Size 18KB (18K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 1.9K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters A/D 12x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 64-LQFP
Supplier Device Package 64-LQFP (10x10)
 
For Use With
Additional Resources
Standard Package ? 800
Other Names 935315076557

04:07:48 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.87000 3.87
10 3.47500 34.75
100 2.84700 284.70
500 2.53200 1,266.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback