Add To Favorites
Product Overview
Digi-Key Part Number 568-6594-1-ND
Quantity Available 1,448
Can ship immediately
Manufacturer

Manufacturer Part Number

PX1011BI-EL1/G,518

Description IC PCI-EXPRESS X1 PHY 81LFBGA
Expanded Description PCI Express MAX to PCI Express PHY Interface 81-LFBGA (9x9)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PX1011B
PCN Packaging Lighter Packing Reels 30/Mar/2014
Online Catalog NXP Semiconductors
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications PCI Express MAX to PCI Express PHY
Interface JTAG
Voltage - Supply 1.2V
Package / Case 81-LFBGA
Supplier Device Package 81-LFBGA (9x9)
Mounting Type Surface Mount
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6594-1

13:42:46 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.90000 11.90
10 10.93300 109.33
100 9.23400 923.40
500 8.21426 4,107.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6594-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 7.31500
  • Digi-Reel® ? : 568-6594-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,448 - Immediate
  • Unit Price: Digi-Reel®
  • Tray ? : PX1011BI-EL1/G,557-ND
  • Minimum Quantity: 1,300  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 7.31500
  • Tray ? : PX1011BI-EL1/G,551-ND
  • Minimum Quantity: 260  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 8.52500
Send Feedback