Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number PUMZ2,125-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PUMZ2,125

Description TRANS NPN/PNP 50V 0.15A 6TSSOP
Expanded Description Bipolar (BJT) Transistor Array NPN, PNP 50V 150mA 100MHz, 190MHz 300mW Surface Mount 6-TSSOP, SC-88
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets PIMZ2,PUMZ2
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Transistor Type NPN, PNP
Current - Collector (Ic) (Max) 150mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 250mV @ 5mA, 50mA / 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V
Power - Max 300mW
Frequency - Transition 100MHz, 190MHz
Operating Temperature 150°C (TJ)
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP, SC-88
 
Additional Resources
Standard Package ? 3,000
Other Names 934058172125

14:37:36 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.05727 171.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-11289-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.05727
Send Feedback