• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number 1727-2417-6-ND
Quantity Available
Manufacturer

Manufacturer Part Number

PUMF11,115

Description TRANS NPN PREBIAS/PNP 6TSSOP
Expanded Description Pre-Biased Bipolar Transistor (BJT) 1 NPN Pre-Biased, 1 PNP 50V, 40V 100mA 100MHz 300mW Surface Mount 6-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets PUMF11
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Transistor Type 1 NPN Pre-Biased, 1 PNP
Current - Collector (Ic) (Max) 100mA
Voltage - Collector Emitter Breakdown (Max) 50V, 40V
Resistor - Base (R1) (Ohms) 22k
Resistor - Emitter Base (R2) (Ohms) 47k
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 5V / 120 @ 1mA, 6V
Vce Saturation (Max) @ Ib, Ic 150mV @ 500µA, 10mA / 200mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 1µA
Frequency - Transition 100MHz
Power - Max 300mW
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package 6-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names 1727-2417-6
568-12716-6
568-12716-6-ND

05:17:38 2/24/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-2417-2-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.09900
  • Cut Tape (CT) ? : 1727-2417-1-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,880 - Immediate
  • Unit Price: 0.46000
Send Feedback