Add To Favorites
Product Overview
Digi-Key Part Number 568-10880-1-ND
Quantity Available 6,217
Can ship immediately
Manufacturer

Manufacturer Part Number

PTVS36VS1UTR,115

Description TVS DIODE 36VWM 58.1VC SOD123W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets PTVSxS1UTR Series
PCN Packaging Pack/Label Update 30/Nov/2016
Logo 10/Dec/2016
Online Catalog PTVSxS1UTR Series
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series Automotive, AEC-Q101
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 6.9A
Power - Peak Pulse 400W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency -
Operating Temperature -55°C ~ 185°C (TA)
Mounting Type Surface Mount
Package / Case SOD-123W
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
568-7457-1-ND PTVS36VS1UR,115 NXP USA Inc. Cut Tape (CT) ? 16,016 - Immediate
0.45000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-10880-1

16:47:24 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 0.47
10 0.40200 4.02
100 0.29990 29.99
500 0.23566 117.83
1,000 0.18210 182.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-10880-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.16120
  • Digi-Reel® ? : 568-10880-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback