Add To Favorites
Product Overview
Digi-Key Part Number 568-6884-1-ND
Quantity Available 3,551
Can ship immediately
Manufacturer

Manufacturer Part Number

PTN3700EV/G,118

Description IC MOBILE INTERFACE 56-VFBGA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets PTN3700
PCN Packaging Date Code Extended 18/Jul/2013
Online Catalog Video Processing
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Interface
Applications Mobile Phones, Cellular, Video Displays
Mounting Type Surface Mount
Package / Case 56-VFBGA
Supplier Device Package 56-VFBGA (4.0x4.5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 568-6884-1

11:56:56 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.63000 1.63
10 1.45800 14.58
100 1.13710 113.71
500 0.93936 469.68
1,000 0.74160 741.60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6884-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: 0.67200
  • Digi-Reel® ? : 568-6884-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,551 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback