Add To Favorites
Product Overview
Digi-Key Part Number 1727-7144-1-ND
Quantity Available 6,452
Can ship immediately
Manufacturer

Manufacturer Part Number

PSMN7R0-30MLC,115

Description MOSFET N-CH 30V 67A LFPAK33
Expanded Description N-Channel 30V 67A (Tc) 57W (Tc) Surface Mount LFPAK33
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 67A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 17.9nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 1076pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 57W (Tc)
Rds On (Max) @ Id, Vgs 7 mOhm @ 15A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK33
Package / Case SOT-1210, 8-LFPAK33 (5-Lead)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 1727-7144-1
568-9577-1
568-9577-1-ND

22:31:50 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.68000 0.68
10 0.58400 5.84
100 0.43580 43.58
500 0.34238 171.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-7144-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.25686
  • Digi-Reel® ? : 1727-7144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,452 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback