Add To Favorites
Product Overview
Digi-Key Part Number 568-9573-1-ND
Quantity Available 2,090
Can ship immediately
Manufacturer

Manufacturer Part Number

PSMN2R9-30MLC,115

Description MOSFET N-CH 30V 70A LFPAK33
Expanded Description N-Channel 30V 70A (Tc) 91W (Tc) Surface Mount LFPAK33
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 70A (Tc)
Drive Voltage (Max Rds On, Min Rds On) -
Vgs(th) (Max) @ Id 2.15V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 36.1nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2419pF @ 15V
Vgs (Max) -
FET Feature -
Power Dissipation (Max) 91W (Tc)
Rds On (Max) @ Id, Vgs 2.9 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK33
Package / Case SOT-1210, 8-LFPAK33 (5-Lead)
 
Additional Resources
Standard Package ? 1
Other Names 568-9573-1

13:33:40 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 0.86
10 0.75500 7.55
100 0.57880 57.88
500 0.45752 228.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-9573-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,500 - Immediate
  • Unit Price: 0.35536
  • Digi-Reel® ? : 568-9573-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,090 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback