Add To Favorites
Product Overview
Digi-Key Part Number 568-6731-1-ND
Quantity Available 7,460
Can ship immediately
Manufacturer

Manufacturer Part Number

PSMN2R9-25YLC,115

Description MOSFET N-CH 25V 100A LFPAK
Expanded Description N-Channel 25V 100A (Tc) 92W (Tc) Surface Mount LFPAK, Power-SO8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

NXP USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 25V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 33nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 2083pF @ 12V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 92W (Tc)
Rds On (Max) @ Id, Vgs 3.15 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK, Power-SO8
Package / Case SC-100, SOT-669, 4-LFPAK
 
Additional Resources
Standard Package ? 1
Other Names 568-6731-1

06:15:09 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 0.82
10 0.71900 7.19
100 0.55140 55.14
500 0.43590 217.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 568-6731-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.33856
  • Digi-Reel® ? : 568-6731-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,460 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback