Add To Favorites
Product Overview
Digi-Key Part Number 1727-5293-1-ND
Quantity Available 17,186
Can ship immediately
Manufacturer

Manufacturer Part Number

PSMN1R0-30YLC,115

Description MOSFET N-CH 30V 100A LFPAK
Expanded Description N-Channel 30V 100A (Tc) 272W (Tc) Surface Mount LFPAK, Power-SO8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Nexperia USA Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V
Vgs(th) (Max) @ Id 1.95V @ 1mA
Gate Charge (Qg) (Max) @ Vgs 103.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds 6645pF @ 15V
Vgs (Max) ±20V
FET Feature -
Power Dissipation (Max) 272W (Tc)
Rds On (Max) @ Id, Vgs 1.15 mOhm @ 25A, 10V
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package LFPAK, Power-SO8
Package / Case SC-100, SOT-669
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1727-5293-1
568-6721-1
568-6721-1-ND

00:32:16 2/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.06000 1.06
10 0.94300 9.43
100 0.73560 73.56
500 0.60766 303.83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1727-5293-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 16,500 - Immediate
  • Unit Price: 0.46575
  • Digi-Reel® ? : 1727-5293-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,186 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback